You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polished Stainless Steel Water Fire Extinguisher, 9 Litre -
FPW9S
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- FPW9S
- Order Code:
- SR12678
- Product Range
- POWERX - Water Extinguishers
- Technical Datasheet:
- FPW9S Datasheet
Product Range Selector (POWERX - Water Extinguishers)
See all from this product rangeProduct Overview
- CE approved nickel plated brass valve with stainless steel levers and stainless steel cylinder
- 100% leak detected
- Tested to 35kV
- Ideal for environments where hygiene is paramount and when considering architecture
- Highly polished surface finish
- Corrosion resistant construction
- Pressure release valve included
- Production under IS09001 quality system
- CE, UKCA
- 5-year warranty
Product Information
- :
- A
- :
- Water
- :
- 21A
- :
- 9 l
- :
- POWERX - Water Extinguishers
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €93.15 (€114.57) | ( ) |
| 3+ | €90.275 (€111.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























