You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Falcon 7x35mm Field Binoculars -
UOF735BK
- Manufacturer:
- PRAKTICA PRAKTICA
- Manufacturer Part No:
- UOF735BK
- Order Code:
- PY32292
- Also Known As:
- GTIN UPC EAN: 5055189035164
Product Range Selector (Praktica Falcon Binocular Series)
See all from this product rangeProduct Overview
- Ideal for birdwatching, hiking, nature watching and sporting events
- Fully Coated Optics deliver bright, sharp, crisp details
- Large focus wheel to focus on subjects at varying distances
- Magnification: 7x
- Field of view: 162m at 1000m/ 9.2 degrees
- Objective Lens Diameter: 35mm
- Lens coating: Fully Multi-Coated
- Exit Pupil: 5mm
- Eye Relief: 12mm
- Close Focus: 4m
- Diopter Compensation
- Centre focus system
- Eye-cups: Fold-down
- Attach to Tripod
Product Information
- :
- 7x
- :
- Praktica Falcon Binocular Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.8894 (€42.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.