You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Vintage Gold Fairy Lights with Timer, 23.9m -
FLV162170VG-CPC New
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FLV162170VG-CPC
- Order Code:
- LP12723
- Product Range
- LV162170 - SUPABRIGHTS
- Catalogue page:
- WEB/9999
Product Range Selector (LV162170 - SUPABRIGHTS)
See all from this product rangeProduct Overview
- Multi-action 200 LED lights with static option
- 8x Different lighting functions
- Timer function - Choose to have the lights off / on / 6 hours on 18 hours off
- Bulbs are superbright, energy efficient, long lasting and durable
- For indoor and outdoor use
- Green cable
- Lead Length: 8m
- Distance between bulbs: 8cm
- Overall length: 23.9m
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Gold
- :
- -
- :
- 230V
- :
- 23.9mm
- :
- -
- :
- -
- :
- LV162170 - SUPABRIGHTS
- :
- UK
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €8.6802 (€10.50) | ( ) |
Pricing is unavailable. Please contact customer services.