You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 LED Static Warm White Fairy Lights on Green Cable, 8m -
FLV178499WW-CPC New
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FLV178499WW-CPC
- Order Code:
- LP12714
- Product Range
- LV178499-SUPABRIGHTS
- Catalogue page:
- WEB/9999
Product Range Selector (LV178499-SUPABRIGHTS)
See all from this product rangeProduct Overview
- Lamps are energy efficient, long lasting and durable
- For indoor and outdoor use
- Green cable
- 40x Supabright LEDs
- Timer: 8 hours on/16 hours off
- Distance between bulbs: 8cm
- Overall length: 11.1m
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- 230V
- :
- 11.1mm
- :
- -
- :
- LV178499-SUPABRIGHTS
- :
- UK
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.551 (€5.51) | ( ) |
Pricing is unavailable. Please contact customer services.