You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Lynx PCMCIA Type II ATA SLC NAND Flash Card, 128MB - 

PCL100128MM-HA-R

PCL100128MM-HA-R - Lynx PCMCIA Type II ATA SLC NAND Flash Card, 128MB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRETEC PRETEC
Manufacturer Part No:
PCL100128MM-HA-R
Order Code:
MD00863
Product Range
Pretec Lynx
Technical Datasheet:
PCL100128MM-HA-R   Datasheet
See all Technical Docs

Product Overview

High performance ATA card designed for medical, industrial and military applications. Built on an extremely durable and reliable design that utilises SLC NAND flash memory. It conforms to PCMCIA specification and is designed to enable host devices to read/write from the PCMCIA interface into flash media.
  • Full support for 8-bit or 16-bit host data transfer
  • Automatic, on-the-fly in-buffer error correction
  • 3.3/5V Power supply; very low power consumption
  • Supports CIS implemented with attribute memory
  • Compliant with CompactFlash standard 4.1
  • Zero-power data retention, no batteries required

Contents

PCMCIA Card only

Product Information

:
PCMCIA ATA
:
128MB
:
Pretec Lynx
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

€54.1952 ( €66.66 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €54.1952 (€66.66)
  ( )
3+ €52.4436 (€64.51)