You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C7 (Figure 8) to Bare Ends Power Lead, 1m Black - 

PE01013

PE01013 - IEC C7 (Figure 8) to Bare Ends Power Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PE01013
Order Code:
PL13255
Catalogue page:
  CPCC/855

Product Overview

  • Manufactured with sheathed cable
  • For professional use only
  • Pin Centres: 8.5mm
  • Plug Dimensions: 12.5x8mm

Footnotes

Only for use by qualified personnel

Warnings

Bare ends must be correctly terminated to another connector or piece of equipment before connection

Product Information


:
IEC 60320 C7 to Free End

:
1m

:
3A

:
240VAC

:
Black

:
-

:
3.28ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3,465 In stock

2,000 more will be available on 04/02/22

Reserving future stock

€1.062 ( €1.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.062 (€1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.9794 (€1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --