You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to Bare Ends Power Lead, 6A, 2m, Black -
PE01054
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01054
- Order Code:
- PL13298
- Product Range
- -
- Technical Datasheet:
- PE01054 Datasheet
Product Overview
- Manufactured from 0.75mm² cable
- For equipment up to 6A
Warnings
Product Information
- :
- IEC 60320 C14 to Free End
- :
- 2m
- :
- 6A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
2,670 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1122 (€3.83) | ( ) |
5+ | €2.457 (€3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.