You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B22 Clear LED Candle Bulb, 5W 4000K (4 Pack) -
PEL00161
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00161
- Order Code:
- LP09871
- Technical Datasheet:
- PEL00161 Datasheet
- Catalogue page:
- CPCC/913
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
- Supplied in packs of 4
Product Information
- :
- Candle
- :
- B22
- :
- Cool White
- :
- 4000K
- :
- Not Dimmable
- :
- 250°
- :
- 30W
- :
- 320lm
- :
- 4.2W
- :
- 240V
- :
- A+
- :
- 105.5mm
- :
- 37mm
- :
- -
Technical Docs (2)
201 In stock
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
Quantity | Price | Your Price |
---|---|---|
1+ | €6.8265 (€8.26) | ( ) |
3+ | €6.549 (€7.92) | ( ) |
Pricing is unavailable. Please contact customer services.