You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Splitter Box, 110V 16A 5m Cable -
PEL00162
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00162
- Order Code:
- PL14287
- Also Known As:
- GTIN UPC EAN: 5051259152984
- Technical Datasheet:
- PEL00162 Datasheet
- Catalogue page:
- CPCC/901
Product Overview
- IEC plug to 4x IEC sockets
- Yellow, PVC jacket
Product Information
- :
- IEC 60309-2 Plug to 4x IEC 60309-2 Socket
- :
- 5m
- :
- 16A
- :
- 110V
- :
- Yellow
- :
- -
- :
- 16.4ft
Technical Docs (2)
Also Known As
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/04/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €22.3887 (€27.09) | ( ) |
3+ | €21.2787 (€25.75) | ( ) |
Pricing is unavailable. Please contact customer services.