You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750VA Portable Transformer, 240V/110V 1 Output -
PEL00177
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00177
- Order Code:
- PL14264
- Also Known As:
- GTIN UPC EAN: 5051259152779
- Technical Datasheet:
- PEL00177 Datasheet
- Catalogue page:
- CPCC/901
Product Overview
- Converts 240V to 110V
- Rubber cable with BS 1363, 13A plug
- 110V, 16A EN60309 socket
- Overload protected by input thermal device, centre tapped to earth
- Commonly used with construction and industrial power tools
- IP54 rated, socket to IP44
- 450/750VA (Continous/Intermittent) Power output
Product Information
- :
- 750VA
- :
- 110V
- :
- -
- :
- 1 x 230V
- :
- UK
- :
- -
Technical Docs (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/04/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €56.1216 (€67.91) | ( ) |
3+ | €51.282 (€62.05) | ( ) |
Pricing is unavailable. Please contact customer services.