You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

16" White Desk Fan - 

PEL00296

PEL00296 - 16" White Desk Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00296
Order Code:
HG00658
Also Known As:
GTIN UPC EAN: 5051259021570
Catalogue page:
  CPCC/1026

Product Overview

  • 3 speeds
  • Oscillation on/off
  • 80° head tilt

Product Information

:
240V
:
45W
:
400mm
:
554mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259021570

PEL00296 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

16" (40cm) Desk Fan, Black

Diameter:400mm; External Height:554mm; Plug Type:UK; Power Rating:45W; Product Range:-; Supply Voltage:240V; Fan Type:Oscillating

     

Each

1+ €15.707 (€19.32)   ( ) 5+ €14.4075 (€17.72)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

HG00953 - 16" (40cm) Desk Fan, Black

View all alternatives / recommendations
€15.707 ( €19.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €15.707 (€19.32)
  ( )
5+ €14.4075 (€17.72)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange