You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15W LED GLS Bulb, B22, Non-Dimmable, 3000K Warm White - 

PEL00842

PEL00842 - 15W LED GLS Bulb, B22, Non-Dimmable, 3000K Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00842
Order Code:
LP11039
Catalogue page:
  CPCC/921

Product Overview

  • Replacement for compact fluorescent and incandescent lamps
  • Non-dimmable
  • B22 Lamp Base

Product Information

:
GLS
:
B22
:
Warm White
:
3000K
:
Not Dimmable
:
220°
:
88W
:
1300lm
:
15W
:
230V
:
A+
:
125mm
:
65mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PEL00842 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

10W LED GLS Bulb, B22, Non-Dimmable, 3000K Warm White

Beam Angle:220°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:60W; External Diameter:60mm; External Length:110mm; LED Colour:Warm White; Lamp Base Type:B22; Lamp

9,702 in stock

Each

1+ €1.102 (€1.3555) 5+ €1.0324 (€1.2699)

PRO ELEC

12W LED GLS Bulb, B22, Non-Dimmable, 3000K Warm White

Beam Angle:220°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:70W; External Diameter:60mm; External Length:110mm; LED Colour:Warm White; Lamp Base Type:B22; Lamp

21,485 in stock

Each

1+ €1.218 (€1.4981) 5+ €1.1252 (€1.384)

PRO ELEC

10W LED Frosted GLS Bulb, E27, Non-Dimmable, 3000K Warm White

Beam Angle:220°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:60W; External Diameter:60mm; External Length:110mm; LED Colour:Warm White; Lamp Base Type:E27 / ES;

4,632 in stock

Each

1+ €1.102 (€1.3555) 5+ €1.0324 (€1.2699)

PRO ELEC

10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm)

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:-; External Diameter:70mm; External Len; Available until stocks are exhausted Alternative available

1,685 in stock

Each

1+ €2.3548 (€2.8964)

PRO ELEC

12W LED Frosted GLS Bulb, E27, Non-Dimmable, 3000K Warm White

Beam Angle:220°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:70W; External Diameter:60mm; External Length:110mm; LED Colour:Warm White; Lamp Base Type:E27 / ES;

6,220 in stock

Each

1+ €1.218 (€1.4981) 5+ €1.1252 (€1.384)

UNBRANDED

6W GLS LED Lamp, B22, Warm White, 350lm

Beam Angle:-; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A; Equivalent Wattage:32W; External Diameter:58mm; External Length:1; Available until stocks are exhausted Alternative available

84 in stock

Each

1+ €1.566 (€1.9262) 5+ €1.392 (€1.7122)

LEDVANCE

E27 20-150W LED GLS Bulb, 2700K

Beam Angle:-; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:150W; External Diameter:66mm; External Length:143mm; LED Colour:Warm White; Lamp Base Type:E27 / ES; L

53 in stock

Each

1+ €8.99 (€11.0577) 5+ €8.758 (€10.7723)

V-TAC

15W GLS LED Lamp, B22, 1350lm, 6400K

Beam Angle:200°; CCT:6400K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:90W; External Diameter:65mm; External Length; Available until stocks are exhausted Alternative available

313 in stock

Each

1+ €2.146 (€2.6396) 5+ €1.972 (€2.4256)

V-TAC

GLS A60 LED Bulb, B22 9W 6400K

Beam Angle:200°; CCT:6400K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:55W; External Diameter:60mm; External Length:112mm; LED Colour:Cool White; Lamp Base Type:B22;

1,315 in stock

Each

1+ €1.508 (€1.8548) 5+ €1.392 (€1.7122)

Related Searches

7,020 In stock

7,020 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5,000 will be available for delivery on 5/11/19

More stock available week commencing 20/05/19
€1.566 ( €1.926  Inc. VAT) 1.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.566 (€1.926)
5 + €1.4152 (€1.7407)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews