You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9 Fin 2kW Oil Filled Radiator, Black - 

PEL00918 New

PEL00918 - 9 Fin 2kW Oil Filled Radiator, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00918
Order Code:
HG00997
Catalogue page:
  CPCC/1029

Product Overview

  • Adjustable thermostat
  • 3 Power Settings
  • 9 Fins
  • Thermal cut off
  • Overheat protection
  • Cord storage for cable housing
  • Dimensions: 435x135x580mm

Product Information

:
2kW
:
240V
:
435mm
:
580mm
:
135mm
:
3
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PEL00918

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

9 Fin 2kW Oil Filled Radiator, White

External Depth:135mm; External Height:435mm; External Width:580mm; No. of Output Settings:3; Operating Voltage:240V; Plug Type:UK; Power Rating:2kW

406 in stock

Each

1+ €30.0467 (€36.9574) 3+ €28.2274 (€34.7197)

PRO ELEC

700W Mini Oil Filled Electric Radiator

External Depth:100mm; External Height:340mm; External Width:330mm; No. of Output Settings:1; Operating Voltage:240V; Plug Type:UK; Power Rating:700W; Product Range:Pro-Elec Oil Filled Radia

593 in stock

Each

1+ €20.0914 (€24.7124) 5+ €18.3625 (€22.5859)

PRO ELEC

11 Fin 2.5kW Oil Filled Radiator, White

External Depth:135mm; External Height:505mm; External Width:580mm; No. of Output Settings:3; Operating Voltage:240V; Plug Type:UK

591 in stock

Each

1+ €33.8548 (€41.6414) 3+ €31.2445 (€38.4307)

PRO ELEC

700W Mini Oil Filled Electric Radiator, Black

External Depth:100mm; External Height:340mm; External Width:330mm; No. of Output Settings:1; Operating Voltage:240V; Plug T; Available until stocks are exhausted Alternative available

95 in stock

Each

1+ €20.0914 (€24.7124) 5+ €18.3625 (€22.5859)

Related Searches

No Longer Stocked

Alternatives Available

HG00996 - 9 Fin 2kW Oil Filled Radiator, White

HG00539 - 700W Mini Oil Filled Electric Radiator

HG00998 - 11 Fin 2.5kW Oil Filled Radiator, White

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews