You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W LED Floodlight - 

PEL00929

PEL00929 - 50W LED Floodlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00929
Order Code:
LA07315
Catalogue page:
  CPCC/965

Product Overview

  • 100 LED / 4000lm
  • Voltage: 85-265VAC
  • Dimensions: 232x175x43mm
  • Aluminium polycarbonate and toughened glass design
  • IP65 Rating
  • Cable length: 150mm

Product Information


:
LED

:
50W

:
6000K

:
4000lm

:
-

:
IP65

:
232mm

:
43mm

:
175mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

535 In stock

Available until stock is exhausted

€13.57 ( €16.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.57 (€16.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.5316 (€15.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --