You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W LED Floodlight - 

PEL00930

PEL00930 - 10W LED Floodlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00930
Order Code:
LA07316
Catalogue page:
  CPCC/965

Product Overview

  • 15 LED / 700lm
  • Toughened glass construction
  • IP65 Rated
  • Cable length: 150mm
  • Beam angle: 120°
  • Mains powered: 230V
  • Dimensions: 105x77x28mm

Product Information


:
LED

:
10W

:
6000K

:
700lm

:
80W

:
IP65

:
105mm

:
28mm

:
77mm

:
A+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

762 In stock

Order before 3pm

With you next business day

Available until stock is exhausted

€3.074 ( €3.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.074 (€3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.7956 (€3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --