You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial NiMH Rechargeable AA Battery, 2600mAh Tagged -
PEL01421
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01421
- Order Code:
- BT06684
- Product Range
- Pro Elec NIMH Batteries
Product Range Selector (Pro Elec NIMH Batteries)
See all from this product rangeProduct Overview
- Sold individually
- Polybag packaging
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2600mAh
- :
- 14.35mm
- :
- AA
- :
- Solder Tab
- :
- 50.4mm
- :
- 1
- :
- AA
- :
- HR6
- :
- -
- :
- -
- :
- Pro Elec NIMH Batteries
Technical Documents (0)
253 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 22/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
200 more will be available week commencing 22/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.574 (€3.17) | ( ) |
5+ | €2.3751 (€2.92) | ( ) |
10+ | €2.1294 (€2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.