You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Desk Fan, Metal -
PEL01934
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01934
- Order Code:
- HG01091
- Product Range
- Pro Elec Metal Desk Fans
Product Range Selector (Pro Elec Metal Desk Fans)
See all from this product rangeProduct Overview
- Desktop fan with silver finish
- Metallic construction
- 3 Speed operation
- Oscillation on/off
Product Information
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Pro Elec Metal Desk Fans
- :
- UK Type G
Technical Documents (1)
207 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.175 (€39.58) | ( ) |
10+ | €11.9574 (€14.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.