You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C7 to IEC C14 Mains Power Lead, Black, 5m -
PELB0016 New
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0016
- Order Code:
- PL16241
Product Overview
- 2-Core, 0.75mm² cable
- 6A, 250V rated
Product Information
- :
- IEC 60320 C7 to IEC 60320 C14
- :
- 5m
- :
- 6A
- :
- 250V
- :
- Black
- :
- -
- :
- 16.4ft
Technical Docs (0)
299 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/04/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.6529 (€3.21) | ( ) |
5+ | €2.4753 (€3.00) | ( ) |
Pricing is unavailable. Please contact customer services.