You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12.7mm 2:1 Normal Wall Heat Shrink Tubing, Yellow, 1.2m - 

PELB0342

PELB0342 - 12.7mm 2:1 Normal Wall Heat Shrink Tubing, Yellow, 1.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0342
Order Code:
CB22024
Product Range
Pro-Elec - 2:1 Heat Shrink Tubing
Technical Datasheet:
PELB0342   Datasheet
See all Technical Docs

Product Range Selector (Pro-Elec - 2:1 Heat Shrink Tubing)

See all from this product range

Product Overview

2:1 ratio heat shrink tubing manufactured with modified radiation, cross-linked polyolefin (PO).
  • Specially designed, halogen-free formulation makes the tubing very flexible and shrinks at lower temperature
  • Suitable for applications where temperature-sensitive component protection is required
  • Good mechanical and electrical performance
  • Operating temperature: -55°C to +125°C
  • Minimum shrink temperature: 70°C
  • Full recovery temperature: 125°C

Product Information


:
2:1

:
0.5"

:
12.7mm

:
Yellow

:
3.94"

:
1.2m

:
0.25"

:
6.35mm

:
PO (Polyolefin)

:
Pro-Elec - 2:1 Heat Shrink Tubing

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

Order before 3pm

With you next business day

€0.6105 ( €0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.6105 (€0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.555 (€0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange