You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16-2-2A 2 Core Screened Cable, 0.2mm, Black, 100m - 

PELB0689 New

PELB0689 - 16-2-2A 2 Core Screened Cable, 0.2mm, Black, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0689
Order Code:
CB22667
Product Range
16-2-xC Series
Technical Datasheet:
PELB0689   Datasheet
See all Technical Docs

Product Range Selector (16-2-xC Series)

See all from this product range

Product Overview

Designed for high density wiring between components within instruments and electronic equipment.
  • Extensively used in aircraft, process control systems, computers, data processors, military vehicles and equipment
  • Tinned, annealed copper conductors (16/0.2mm)
  • Tinned copper, wire braid screen
  • Temperature rating: -30°C to + 70°C (fixed), -15°C to +70°C (flexed)
  • Minimum bending radius: 7.5x OD (fixed)
  • Current rating: 2.5A

Product Information


:
Screened

:
2Core

:
24AWG

:
0.2mm²

:
328.08ft

:
100m

:
Black

:
16 x 0.2mm

:
Tinned Copper

:
PVC

:
6.5mm

:
440V

:
16-2-xC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

28 In stock Need more?

Order before 3pm

With you next business day

€55.278 ( €66.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €55.278 (€66.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €50.616 (€61.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange