You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3183Y 3-Core Mains Cable, 2.50mm, 25A, White, 10m -
PELB0761 New
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0761
- Order Code:
- CB22772
- Product Range
- 3183Y Series
Product Range Selector (3183Y Series)
See all from this product rangeProduct Overview
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 25A Rating
Product Information
- :
- Unscreened
- :
- 3Core
- :
- 13AWG
- :
- 2.5mm²
- :
- 32.81ft
- :
- 10m
- :
- White
- :
- 50 x 0.25mm
- :
- Copper
- :
- PVC
- :
- 9.9mm
- :
- 500V
- :
- 3183Y Series
Technical Docs (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €11.988 (€14.51) | ( ) |
3+ | €11.3775 (€13.77) | ( ) |
Pricing is unavailable. Please contact customer services.