You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2182Y 2-Core Mains Cable, 0.5mm, 3A, 25m, Black -
PELB1430
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1430
- Order Code:
- CB23510
- Product Range
- 2182Y
Product Range Selector (2182Y)
See all from this product rangeProduct Overview
- Conforms to
HAR and RoHS standards - Plain annealed copper conductors
- Voltage classification: 300/300V
- 3A Rating
- CE CPR: Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 22AWG
- :
- 0.5mm²
- :
- 82ft
- :
- 25m
- :
- Black
- :
- 16 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 5.0mm
- :
- 300V
- :
- 2182Y
Technical Documents (0)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
36 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
36 more will be available week commencing 19/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9381 (€8.53) | ( ) |
3+ | €6.1776 (€7.60) | ( ) |
5+ | €5.7447 (€7.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.