You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Mains Extension Enclosure, Black, IP64 - 

PELB1971

PELB1971 - Outdoor Mains Extension Enclosure, Black, IP64
PELB1971 - Outdoor Mains Extension Enclosure, Black, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1971
Order Code:
PL16612

Product Range Selector (Pro Elec - Outdoor Extension Enclosures)

See all from this product range

Product Overview

Portable, weatherproof protection for mains extension leads.
  • Accepts 4-gang extension with up to 8m of H05VV-F or H05RN-F 1.5mm² cable or below
  • Can be used with other extensions with a length of 260mm of less
  • Enclosure can be padlocked for security
  • 6x cable entry points with glands (4x at front, 1x either side)
  • Clamps keep cables secure
  • Tough, UV-stabilised thermoplastic construction
  • Integral hanging bracket on the top
  • Keyhole slots for wall mounting

Footnotes

If wall-mounted, enclosure needs lifting off wall to be opened correctly.

Product Information


:
Outdoor / Weatherproof

:
Plastic

:
300mm

:
225mm

:
120mm

:
IP64

:
Black

:
-

:
11.81"

:
8.86"

:
4.72"

:
Pro Elec - Outdoor Extension Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

290 In stock Need more?

???PF_PDP_RSP_SUP???

€14.9994 ( €18.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.9994 (€18.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €14.0985 (€17.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --