You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Desk Lamp, 3-in-1 CCT, 560lm, Dimmable, Silver -
PELL0503
Product Overview
- Adjustable colour temperature
- 3000K/3800K/5700K
- 560 Lumens
- Dimmable
- Can be adjusted by moving both the main vertical stem through 65 degrees and the LED strip by 180 degrees
- The lamp base will also rotate 40 degrees
- Rest reminder function
- Short touch to set rest reminder in 30 mins
- Long press to test rest reminder function, lamp will flash in 5 seconds
- Brightness rotary control
- Colour temperature control
- Off delay
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 12VDC
- :
- UK Type G
Technical Documents (0)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
204 more will be available week commencing 22/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
204 more will be available week commencing 22/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.208 (€32.24) | ( ) |
5+ | €24.6519 (€30.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.