You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polyester Expandable Braided Sleeving Grey 32mm Dia. 50m - 

BSFRG-032 50M

BSFRG-032 50M - Polyester Expandable Braided Sleeving Grey 32mm Dia. 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
BSFRG-032 50M
Order Code:
CB18482
Product Range
BSFRG-xxx Sleeving
Technical Datasheet:
BSFRG-032 50M   Datasheet
Catalogue page:
  CPCC/1228
See all Technical Docs

Product Range Selector (BSFRG-xxx Sleeving)

See all from this product range

Product Overview

Braided sleeving for use in covering cables, wire harnesses, tubes and industrial hoses where good mechanical protection is required.
  • Open weave construction allows for easy installation
  • Durable abrasion resistance
  • Flame retardant
  • UL approved
  • Melt point: 240±10°C
  • Operating temperature: -50°C to +150°C
  • Diameter: 32mm
  • Length: 50m

Product Information


:
Expandable Braided

:
PE (Polyester)

:
Grey

:
32mm

:
50m

:
164ft

:
BSFRG-xxx Sleeving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 06/05/24

???PF_PDP_RSP_SUP???

Notify me when back in stock

€42.12 ( €51.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.12 (€51.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €40.014 (€49.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --