You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Sleeve Expander Tool 9mm Max Dia. - 

KY2

KY2 - Cable Sleeve Expander Tool 9mm Max Dia.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
KY2
Order Code:
CBBR6301
Product Range
-

Product Overview

Ultra lightweight high quality sleeve expanders
  • Forged, treated and polished prongs
  • Three prongs per tool
  • Maximum sleeve Ø: 9.00mm

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

217 In stock Need more?

???PF_PDP_RSP_SUP???

€64.4904 ( €79.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.4904 (€79.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €54.2295 (€66.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --