You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER Stranded Equipment Wire, BS4808 Pt. 2 C3, PVC, Yellow, 0.75 mm², 100m -
PP000049
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP000049
- Order Code:
- CB21546
- Technical Datasheet:
- PP000049 Datasheet
Product Overview
- CPR: Not Yet Qualified
- <25.2R/km at 20°C Maximum conductor DC resistance (DCR)
- 200MR x km at 20°C Minimum insulation DC resistance (DCR)
- UL1581VW-1 and IEC 60332-1 Flame performance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military
Product Information
- :
- PVC
- :
- Yellow
- :
- -
- :
- 0.75mm²
- :
- 328ft
- :
- 100m
- :
- 85°C
- :
- 24 x 0.2mm
- :
- 1.5kV
- :
- Tinned Copper
- :
- 2.3mm
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/10/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €17.7255 (€21.80) | ( ) |
5+ | €16.3683 (€20.13) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.