You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Fibreglass Braided Sleeving, 5.5mm, 100m, White -
PP01927
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01927
- Order Code:
- CB24920
- Product Range
- -
- Technical Datasheet:
- PP01927 Datasheet
Product Overview
- Outstanding temperature classification of 200°C
- Excellent flame resistance, wear resistance, tear resistance, flexible, and insulation properties
- Widely used in areas such as the internal wiring of electronics, electrical appliances, automotive, motors, household appliances etc.
Product Information
- :
- Braided
- :
- Fibreglass
- :
- White
- :
- 5.5mm
- :
- 100m
- :
- 328ft
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3632 (€54.57) | ( ) |
3+ | €42.0427 (€51.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.