You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expandable Braided Sleeving, 4mm Dia., 10m, Black -
PP01955
Product Range Selector (Pro-Power - Expandable Sleeving)
See all from this product rangeProduct Overview
- Open weave construction allows easy installation on a bundle of hoses and cables, even if they have bulky or large connectors
- Totally expanded, the sleeving can reach at least 1.5 times the initial dimension
- VW-1 flame-retardant
- Mainly used to cover cables, wire harnesses, tubes, and industrial hoses where good mechanical protection is required
Product Information
- :
- Expandable Braided
- :
- PE (Polyester)
- :
- Black
- :
- 4mm
- :
- 10m
- :
- 32.8"
- :
- Pro-Power - Expandable Sleeving
Technical Documents (0)
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7784 (€2.19) | ( ) |
3+ | €1.5912 (€1.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.