You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DisplayPort Male to DVI-D Male Lead, 2m Black - 

HDHDPORT-001-2M

HDHDPORT-001-2M - DisplayPort Male to DVI-D Male Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDHDPORT-001-2M
Order Code:
CS27595
Catalogue page:
  CPCC/476

Product Overview

Easily connect a DVI display to a DisplayPort source without the use of an additional adaptor.
  • Passive DisplayPort signal conversion
  • Supports video bandwidth up to 10.8Gbps

Contents

Cable only

Product Information


:
DisplayPort Plug

:
DVI-D Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

HDHDPORT-001-2M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €7.7478 (€9.53)   ( ) 5+ €7.2372 (€8.90)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €5.7165 (€7.03)   ( ) 5+ €5.2281 (€6.43)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €8.3916 (€10.32)   ( ) 5+ €7.7478 (€9.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €9.879 (€12.15)   ( ) 5+ €9.1908 (€11.30)   ( ) More Pricing...

Restricted Item Add

630 In stock

630 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

€7.8033 ( €9.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.8033 (€9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.2705 (€8.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange