You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DisplayPort Male to VGA Male Lead, 3m Black - 

HDHDPORT-VGA-3M

HDHDPORT-VGA-3M - DisplayPort Male to VGA Male Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDHDPORT-VGA-3M
Order Code:
CS27932
Catalogue page:
  CPCC/476

Product Overview

  • Connect a DisplayPort source to a VGA display
  • Supports QXGA resolution (2048x1536) at 24-bit depth
  • Embedded clock architetcure reduces EMI susceptibility
  • Hot plug and link status failure detection
  • Supports video bandwidth up to 10.8Gbps
  • Compliant with DisplayPort 1.1

Contents

Cable only

Product Information

:
DisplayPort Plug
:
D Subminiature H/D Plug, VGA, 15 Way
:
9.84ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

HDHDPORT-VGA-3M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DisplayPort to HDMI Cable, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €7.684 (€9.45)   ( ) 5+ €7.1642 (€8.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €5.8195 (€7.16)   ( ) 5+ €5.3223 (€6.55)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €7.9439 (€9.77)   ( ) 5+ €7.4015 (€9.10)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort to HDMI Cable, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €5.8195 (€7.16)   ( ) 5+ €5.3223 (€6.55)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort to HDMI Cable, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €9.7632 (€12.01)   ( ) 5+ €8.9157 (€10.97)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort to HDMI Cable, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €9.9779 (€12.27)   ( ) 5+ €9.2095 (€11.33)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Mini DisplayPort Male to HDMI Male Cable, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:Mini DisplayPort Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €6.2263 (€7.66)   ( ) 5+ €5.7517 (€7.07)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to DVI-D Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     

Each

1+ €8.5428 (€10.51)   ( ) 5+ €7.8874 (€9.70)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to VGA Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:Black; Product Rang

     

Each

1+ €15.4358 (€18.99)   ( ) 5+ €14.2945 (€17.58)   ( ) More Pricing...

Restricted Item Add

Related Searches

47 In stock

47 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€16.2381 ( €19.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.2381 (€19.97)
  ( )
5+ €14.9838 (€18.43)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange