You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6 Pin Male to Female PS/2 Lead, 5m Green - 

PL11122

PL11122 - 6 Pin Male to Female PS/2 Lead, 5m Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL11122
Order Code:
CS17604
Catalogue page:
  CPCC/488

Product Overview

  • PS/2 computer lead

Product Information

:
Mini-DIN Plug, 6 Way (PS/2)
:
Mini-DIN Socket, 6 Way (PS/2)
:
16.4ft
:
5m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

PL11122 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

6 Pin Male to Female PS/2 Lead, 3m Purple

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Socket, 6 Way (PS/2); Jacket Colour:Grey; Connector to

     

Each

1+ €2.7664 (€3.40)   ( ) 10+ €2.2848 (€2.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

10m PS/2 6-Pin Mini DIN Male to Male Cable

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Plug, 6 Way (PS/2); Jacket Colour:Grey; Cable Assembly T

     

Each

1+ €4.7152 (€5.80)   ( ) 5+ €4.0096 (€4.93)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

PS/2 Male to Twin PS/2 Female Y Splitter Lead

Cable Length - Imperial:0.79ft; Cable Length - Metric:240mm; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Socket, 6 Way (PS/2), x 2; Jacket Colour:Grey; Product Rang

     

Each

1+ €3.2928 (€4.05)   ( ) 5+ €2.7104 (€3.33)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

PS/2 6-Pin Mini DIN Male to Male Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Plug, 6 Way (PS/2); Jacket Colour:Grey; Cable Assembly Type:

     

Each

1+ €4.2784 (€5.26)   ( ) 5+ €3.6736 (€4.52)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

PS/2 6-Pin Mini DIN Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Plug, 6 Way (PS/2); Jacket Colour:Grey; Cable Assembly Type:

     

Each

1+ €2.4976 (€3.07)   ( ) 5+ €2.1952 (€2.70)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

PS/2 6 Pin Mini DIN Male to Male Lead, 2m Green

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:Mini-DIN Plug, 6 Way (PS/2); Connector Type B:Mini-DIN Plug, 6 Way (PS/2); Jacket Colour:Grey; Connector to Conne

     

Each

1+ €2.5312 (€3.11)   ( ) 10+ €2.016 (€2.48)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

6 Pin Female to Male PS/2 Lead, 3m Grey

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:Mini-DIN Socket, 6 Way (PS/2); Connector Type B:Mini-DIN Plug, 6 Way (PS/2); Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €3.7744 (€4.64)   ( ) 5+ €3.0464 (€3.75)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

€2.9008 ( €3.57 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.9008 (€3.57)
  ( )
10+ €2.408 (€2.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews