You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FireWire (IEEE 1394) 6 Pin Male to 4 Pin Male Lead, 3m Black - 

PS11263

PS11263 - FireWire (IEEE 1394) 6 Pin Male to 4 Pin Male Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS11263
Order Code:
CS17354
Technical Datasheet:
PS11263   Datasheet
Catalogue page:
  CPCC/471
See all Technical Docs

Product Overview

  • A IEEE 1394 'FireWire' cable
  • Used with computer and audio/video equipment

Product Information

:
IEEE 1394 FireWire Plug, 6 Way
:
IEEE 1394 FireWire Plug, 4 Way
:
9.84ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

PS11263 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

FireWire (IEEE 1394) 6 Pin Male to 4 Pin Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394 FireWire Plug, 6 Way; Connector Type B:IEEE 1394 FireWire Plug, 4 Way; Jacket Colour:Black; Product Range:-; Ca

     

Each

1+ €1.8871 (€2.32)   ( ) 5+ €1.7063 (€2.10)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

FireWire (IEEE 1394) 6 Pin Male to 4 Pin Male, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:IEEE 1394 FireWire Plug, 6 Way; Connector Type B:IEEE 1394 FireWire Plug, 4 Way; Jacket Colour:Black; Computer Connector

     

Each

1+ €5.3336 (€6.56)   ( ) 5+ €4.8364 (€5.95)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 6 Pin Male Lead, 2m Translucent

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector Type B:IEEE 1394b FireWire Plug, 6 Way; Jacket Colour:Transparent;

     

Each

1+ €8.6558 (€10.65)   ( ) 5+ €8.023 (€9.87)   ( ) More Pricing...

Restricted Item Add

TECHLINK

iWires FireWire Lead, FireWire 800 to FireWire 400 (9P-6P), 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector T; Available until stocks are exhausted Alternative available

     
Restricted Item Add

PRO SIGNAL

FireWire/IEEE-1394a Extension Lead

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:IEEE 1394 FireWire Plug, 6 Way; Connector Type B:IEEE 1394 FireWire Socket, 6 Way; Jacket Colour:Black; Computer Conne

     

Each

1+ €20.7129 (€25.48)   ( ) 5+ €19.1535 (€23.56)   ( ) More Pricing...

Restricted Item Add

TECHLINK

iWires FireWire Lead, FireWire 800 to FireWire 400 (9P-4P), 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector T; Available until stocks are exhausted Alternative available

     
Restricted Item Add

PRO SIGNAL

FireWire (IEEE 1394) 4 Pin Male to 4 Pin Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394 FireWire, 4 Way; Connector Type B:IEEE 1394 FireWire Plug, 4 Way; Jacket Colour:Black; Colour:Black; Computer C

     

Each

1+ €2.1809 (€2.68)   ( ) 5+ €1.9888 (€2.45)   ( ) More Pricing...

Restricted Item Add

TECHLINK

iWires FireWire Lead, FireWire 800 to FireWire 800 (9P-9P), 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector Type; Available until stocks are exhausted Alternative available

     

Each

1+ €9.5598 (€11.76)   ( ) 3+ €8.6332 (€10.62)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 4 Pin Male Lead, 2m Translucent

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector Type B:IEEE 1394b FireWire Plug, 4 Way; Jacket Colour:Transparent;

     

Each

1+ €7.9326 (€9.76)   ( ) 5+ €7.3224 (€9.01)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 9 Pin Male Lead, 2m Translucent

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEEE 1394b FireWire Plug, 9 Way; Connector Type B:IEEE 1394b FireWire Plug, 9 Way; Jacket Colour:Transparent;

     

Each

1+ €9.3903 (€11.55)   ( ) 5+ €8.3507 (€10.27)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

AV24811 - iWires FireWire Lead, FireWire 800 to FireWire 800 (9P-9P), 2m

CS20545 - FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 4 Pin Male Lead, 2m Translucent

CS20547 - FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 9 Pin Male Lead, 2m Translucent

View all alternatives / recommendations
€3.1188 ( €3.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.1188 (€3.84)
  ( )
5+ €2.8476 (€3.50)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange