You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB to Serial Converter - 1x 9 Way D Connector - 

PSG02504

PSG02504 - USB to Serial Converter - 1x 9 Way D Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02504
Order Code:
CS14522
Technical Datasheet:
PSG02504   Datasheet
Catalogue page:
  CPCC/433
See all Technical Docs

Product Overview

Simple and cost effective USB to Serial converter; easily connect a legacy RS232 serial device to a computer with a USB port.
  • USB to DB9 serial converter
  • Compliant with the USB 1.1 version specification
  • Supports RS232 serial Interface
  • Plug and play compatible
  • Supports Windows 98SE, ME, 2000, XP, Vista 32/64-bit and Mac10.x
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Contents

USB serial converter, Driver CD, Quick installation guide.

Product Information


:
D Subminiature Plug, 9 Way

:
USB 2.0 A Plug

:
1.97ft

:
600mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

PSG02504 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ATEN TECHNOLOGY

USB to 9-pin RS232 Serial Port Adaptor

Convert From:USB; Convert To:Serial; Product Range:-

     

Each

1+ €17.3826 (€21.38)   ( ) 2+ €16.1172 (€19.82)   ( ) More Pricing...

Restricted Item Add

STARTECH

USB to RS232 DB9/DB25 Serial Adaptor Cable - Male to Male

Convert From:USB; Convert To:Serial; Product Range:-

     

Each

1+ €15.1404 (€18.62)   ( ) 3+ €14.0082 (€17.23)   ( ) More Pricing...

Restricted Item Add

STARTECH

1-Port FTDI USB to Serial RS232 Adaptor Cable with COM Retention

Convert From:USB; Convert To:RS-232 Serial; Product Range:-

     

Each

1+ €18.8478 (€23.18)   ( )

Restricted Item Add

C2G

USB-C Male to 9 Way RS232 Male Serial Adaptor Cable

Convert From:USB-C; Convert To:9 Pin Serial Male; Product Range:-

     

Each

1+ €33.0225 (€40.62)   ( )

Restricted Item Add

PRO SIGNAL

USB Extender Over Cat5

Cable Length - Imperial:12"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:RJ45 Socket; Jacket Colour:Black; Cable; Available until stocks are exhausted Alternative available

     

Each

1+ €24.8307 (€30.54)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €5.0505 (€6.21)   ( ) 5+ €4.7064 (€5.79)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €3.108 (€3.82)   ( ) 5+ €2.7195 (€3.34)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €2.9859 (€3.67)   ( ) 5+ €2.5863 (€3.18)   ( ) 25+ €2.3754 (€2.92)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB B Female to USB A Female Panel Mount Adaptor Lead, 160mm Black

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €1.1655 (€1.43)   ( ) 5+ €1.0212 (€1.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €4.6398 (€5.71)   ( ) 5+ €4.1736 (€5.13)   ( ) 10+ €3.6741 (€4.52)   ( ) More Pricing...

Restricted Item Add

2,967 In stock

2,967 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

1,000 more will be available on 24/10/20

€17.9154 ( €22.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.9154 (€22.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €16.3614 (€20.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange