You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DVI-D Dual Link Male to Male Lead, 5m Grey - 

PSG02870

PSG02870 - DVI-D Dual Link Male to Male Lead, 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02870
Order Code:
AV17398
Availability:
New product

Product Overview

A DVI-D Dual Link lead that supports up to 1080p HDTV resolutions. The DVI-D Dual Link design supports both analogue and digital transmissions. Ideal for connections between video equipment and digital LCD monitors.
  • Moulded plug with thumb screws
  • Gold plated, 24+1 pin connector

Product Information

:
DVI-D Plug to DVI-D Plug
:
DVI-D Plug
:
DVI-D Plug
:
16.4
:
5
:
Grey
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PSG02870 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Connector A Contact Plating:Gold; Connecto

     

Each

1+ €6.7687 (€8.33)   ( ) 5+ €6.3167 (€7.77)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €10.4299 (€12.83)   ( ) 10+ €9.8875 (€12.16)   ( ) 25+ €9.4242 (€11.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €4.0341 (€4.96)   ( ) 5+ €3.7516 (€4.61)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €26.5663 (€32.68)   ( ) 3+ €24.634 (€30.30)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €36.7476 (€45.20)   ( ) 3+ €34.0469 (€41.88)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.5991 (€5.66)   ( ) 10+ €4.2827 (€5.27)   ( ) 25+ €3.8985 (€4.80)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.6047 (€4.43)   ( ) 10+ €3.2431 (€3.99)   ( ) 25+ €2.9945 (€3.68)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €35.6515 (€43.85)   ( ) 3+ €33.0977 (€40.71)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €8.2151 (€10.10)   ( ) 10+ €7.7292 (€9.51)   ( ) 25+ €7.1642 (€8.81)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange