You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Bluetooth Music Transmitter & Receiver - 

PSG3237 New

PSG3237 - Bluetooth Music Transmitter & Receiver
PSG3237 - Bluetooth Music Transmitter & Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3237
Order Code:
AV28400
Technical Datasheet:
PSG3237   Datasheet
See all Technical Docs

Product Overview

Add wireless Bluetooth connectivity to any device with 3.5mm or phono (RCA) connections. As a transmitter, easily stream music direct to Bluetooth headphones or as a receiver make your speakers wireless so you can pair them with a Bluetooth audio source such as a smartphone or tablet.
  • Noise reduction and echo cancellation
  • Multi-band equaliser configuration
  • Bluetooth v2.1 technology with 10m wireless range
  • Supports A2DP, AVRCP, HFP and SPP HID protocols
  • Multiple units can be used to wirelessly connect a wired audio source and wired receiving device
  • Integrated 400mAh Li-poly battery
  • Provides up to 8 hours playback time
  • Charges via Micro USB connection (cable included)
  • Dimensions (HxWxD): 11x98x60mm

Contents

Transceiver, Micro USB charging cable, 3.5mm to dual RCA lead, 3.5mm to 3.5mm lead

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

235 In stock

235 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€17.5383 ( €21.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.5383 (€21.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.3683 (€20.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange