You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium High Speed 8K 60Hz HDMI 2.1 Lead with Ethernet, Gold Contacts, 1m - 

PSG3319-HDMI-1M

PSG3319-HDMI-1M - Premium High Speed 8K 60Hz HDMI 2.1 Lead with Ethernet, Gold Contacts, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3319-HDMI-1M
Order Code:
AV28903
Product Range
Pro Signal 8K HDMI Leads
Technical Datasheet:
PSG3319-HDMI-1M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 8K HDMI Leads)

See all from this product range

Product Overview

Ultra high speed HDMI lead, suitable for 8K (7680x4320) @60Hz transmission.
  • Suitable for resolutions up to 8K (7680x4320) @60Hz
  • Durable PVC cable jacket
  • Gold plated connectors
  • Supports transfer rates up to 48Gb/s @60Hz

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.28ft

:
1m

:
Black

:
Pro Signal 8K HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

321 In stock

1,000 more will be available on 01/01/22
1,000 more will be available on 22/01/22

Reserving future stock

€2.8674 ( €3.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.8674 (€3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €2.7022 (€3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.5016 (€3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.3246 (€2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --