You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4 Pin Power Supply Converter Lead, (1x 5.25 Socket to 4Pin ATX) - 

PSG90203

PSG90203 - 4 Pin Power Supply Converter Lead, (1x 5.25 Socket to 4Pin ATX)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90203
Order Code:
CS18482
Technical Datasheet:
PSG90203   Datasheet
Catalogue page:
  CPCC/474
See all Technical Docs

Product Overview

  • Adapts older power supplies without 4-pin ATX power supply 12V to new Pentium IV motherboards
  • 4-pin plug to 5.25" socket
  • 250mm length

Product Information

:
Molex KK Connector, 4 Way
:
9.84"
:
250mm
Find similar products Choose and modify the attributes above to find similar products.

PSG90203 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AKASA

4 Pin Molex to 2x 15 Pin SATA Power Lead, 35cm

Cable Length - Imperial:13.78"; Cable Length - Metric:350mm; Connector Type A:Molex KK Connector, 4 Way; Connector Type B:SATA, 15 Way, x 2; Jacket Colour:Black, Red, Yellow; Product

     

Each

1+ €3.304 (€4.06)   ( ) 5+ €3.0016 (€3.69)   ( ) More Pricing...

Restricted Item Add

AKASA

5x PWM Fan Power Splitter Lead from 4 Pin Molex, 45cm Braided Cable

Cable Length - Imperial:17.72"; Cable Length - Metric:450mm; Connector Type A:Molex KK Connector, 4 Way; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Fan Splitter; Computer

     

Each

1+ €6.2384 (€7.67)   ( )

Restricted Item Add

AKASA

15 Pin Male to Female SATA Power Extension Lead, 30cm

Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Connector Type A:SATA Plug; Connector Type B:SATA 15 Way Receptacle; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-J

     

Each

1+ €3.3376 (€4.11)   ( ) 5+ €3.1248 (€3.84)   ( ) More Pricing...

Restricted Item Add

AKASA

4-Pin to 8-Pin ATX PSU Adaptor Lead, 15cm Braided Cable

Cable Length - Imperial:-; Connector Type B:ATX Power Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Computer Connector B:ATX Power Socket; Connector to

     

Each

1+ €3.2592 (€4.01)   ( ) 5+ €2.968 (€3.65)   ( ) More Pricing...

Restricted Item Add

AKASA

24 Pin ATX PSU Extension Lead, 40cm

Cable Length - Imperial:15.75"; Cable Length - Metric:400mm; Connector Type B:ATX Power Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Computer Connector

     

Each

1+ €11.1552 (€13.72)   ( ) 5+ €10.752 (€13.22)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

4 Pin Molex Male to 15 Pin SATA Power Female Lead, 0.2m

Cable Length - Imperial:8"; Cable Length - Metric:200mm; Jacket Colour:Multi-coloured; Cable Assembly Type:Computer; Cable Length:200mm; Colour:Black/Red/Black/Yellow; Connector to Connect

     

Each

1+ €1.8144 (€2.23)   ( ) 25+ €1.5904 (€1.96)   ( ) 100+ €1.4336 (€1.76)   ( ) More Pricing...

Restricted Item Add

AKASA

8 Pin Male to 8 Pin Female (2x4) PSU Extension Lead, 300mm

Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Product Range:-; Cable Assembly Type:Computer; Cable Length:300mm; Colour:Multi; Connector to Connector:ATX Plug to ATX Receptacle

     

Each

1+ €3.2704 (€4.02)   ( ) 5+ €3.0128 (€3.71)   ( ) More Pricing...

Restricted Item Add

STARTECH

4 Pin ATX 12V PSU CPU Power Extension Cable

Cable Length - Imperial:8"; Cable Length - Metric:204mm; Connector Type A:ATX 4-pin Plug; Connector Type B:ATX 4-pin Socket; Jacket Colour:Multi-coloured; Product Range:-; Connect

     

Each

1+ €2.4304 (€2.99)   ( ) 5+ €2.24 (€2.76)   ( ) More Pricing...

Restricted Item Add

AKASA

4 Pin Molex Female to 15 Pin SATA Male Connector Lead, 15cm

Cable Length - Imperial:7.48"; Cable Length - Metric:190mm; Connector Type A:SATA 15 Way; Connector Type B:Molex PSU Socket, 4 Way; Jacket Colour:Black, Red, Yellow; Product Range:-;

     

Each

1+ €3.7632 (€4.63)   ( ) 5+ €3.4832 (€4.28)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

20 Pin ATX PSU CPU Power Extension Cable

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:ATX 20-pin Plug; Connector Type B:ATX 20-pin Socket; Jacket Colour:Multi-coloured; Product Range:-;

     

Each

1+ €2.5984 (€3.20)   ( ) 5+ €2.3632 (€2.91)   ( ) More Pricing...

Restricted Item Add

Related Searches

54 In stock

54 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

€1.7696 ( €2.18 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.7696 (€2.18)
  ( )
10+ €1.568 (€1.93)
  ( )
25+ €1.3552 (€1.67)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews