You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Lead, SATA Data 0.45m - 

PSG90303

PSG90303 - Lead, SATA Data 0.45m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90303
Order Code:
CS20394
Catalogue page:
  CPCC/472

Product Overview

  • SATA lead for data and power connections
  • Lead is J to J type, 45cm long

Product Information

:
SATA 7 Way J Type
:
SATA 7 Way J Type
:
17.7"
:
450mm
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

PSG90303 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €1.0528 (€1.29)   ( ) 25+ €0.9408 (€1.16)   ( ) 100+ €0.8512 (€1.05)   ( ) More Pricing...

Restricted Item Add

STARTECH

Slimline SATA to SATA with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.3472 (€9.04)   ( ) 5+ €6.8432 (€8.42)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €5.04 (€6.20)   ( ) 5+ €4.76 (€5.85)   ( ) 10+ €4.536 (€5.58)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.752 (€4.61)   ( ) 5+ €3.5616 (€4.38)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7264 (€5.81)   ( ) 3+ €4.4128 (€5.43)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3344 (€5.33)   ( ) 5+ €4.1328 (€5.08)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.6704 (€5.74)   ( ) 5+ €4.3008 (€5.29)   ( ) 25+ €4.0544 (€4.99)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm

Cable Length - Imperial:0.49ft; Cable Length - Metric:150mm; Connector Type A:LP4 Plug; Connector Type B:SATA, x 2; Jacket; Available until stocks are exhausted Alternative available

     

Each

1+ €2.5536 (€3.14)   ( ) 5+ €2.2848 (€2.81)   ( ) 25+ €1.96 (€2.41)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

€1.1984 ( €1.47 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.1984 (€1.47)
  ( )
25+ €1.0304 (€1.27)
  ( )
100+ €0.896 (€1.10)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews