You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5.25" to 2x 3.5" Molex Internal Power Lead, 160mm - 

PSG90309

PSG90309 - 5.25" to 2x 3.5" Molex Internal Power Lead, 160mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90309
Order Code:
CS20398
Catalogue page:
  CPCC/473

Product Overview

An internal power lead for use in PCs. The lead is used to extend, split or adapt existing power leads.

Product Information

:
Molex KK Connector, 4 Way
:
Molex KK Connector, 4 Way
:
6.3"
:
160mm
:
Multi-coloured
:
-
Find similar products Choose and modify the attributes above to find similar products.

PSG90309 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

5.25" to 2x 3.5" Molex PC Internal Power Lead, 160mm

Cable Length - Imperial:6.3"; Cable Length - Metric:160mm; Connector Type A:Molex KK Connector, 4 Way; Connector Type B:Molex KK Connector, 4 Way; Jacket Colour:Multi-coloured; Product Range

     

Each

1+ €1.3888 (€1.71)   ( ) 10+ €1.232 (€1.52)   ( ) 50+ €1.1424 (€1.41)   ( ) More Pricing...

Restricted Item Add

STARTECH

LP4 Male to 2x LP4 Female Y Splitter Power Lead, 230mm

Cable Length - Imperial:9.1"; Cable Length - Metric:230mm; Connector Type A:LP4 Plug; Connector Type B:LP4 Socket; Jacket Colour:Multi-coloured; Computer Connector A:LP4 Plug; Co

     

Each

1+ €1.6352 (€2.01)   ( ) 5+ €1.4896 (€1.83)   ( ) 25+ €1.3888 (€1.71)   ( ) More Pricing...

Restricted Item Add

AKASA

4 Pin Molex to 2x 15 Pin SATA Power Lead, 35cm

Cable Length - Imperial:13.78"; Cable Length - Metric:350mm; Connector Type A:Molex KK Connector, 4 Way; Connector Type B:SATA, 15 Way, x 2; Jacket Colour:Black, Red, Yellow; Product

     

Each

1+ €3.304 (€4.06)   ( ) 5+ €3.0016 (€3.69)   ( ) More Pricing...

Restricted Item Add

AKASA

5x PWM Fan Power Splitter Lead from 4 Pin Molex, 45cm Braided Cable

Cable Length - Imperial:17.72"; Cable Length - Metric:450mm; Connector Type A:Molex KK Connector, 4 Way; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Fan Splitter; Computer

     

Each

1+ €6.2384 (€7.67)   ( )

Restricted Item Add

AKASA

15 Pin Male to Female SATA Power Extension Lead, 30cm

Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Connector Type A:SATA Plug; Connector Type B:SATA 15 Way Receptacle; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-J

     

Each

1+ €3.3376 (€4.11)   ( ) 5+ €3.1248 (€3.84)   ( ) More Pricing...

Restricted Item Add

AKASA

4-Pin to 8-Pin ATX PSU Adaptor Lead, 15cm Braided Cable

Cable Length - Imperial:-; Connector Type B:ATX Power Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Computer Connector B:ATX Power Socket; Connector to

     

Each

1+ €3.2592 (€4.01)   ( ) 5+ €2.968 (€3.65)   ( ) More Pricing...

Restricted Item Add

STARTECH

4 Pin ATX 12V PSU CPU Power Extension Cable

Cable Length - Imperial:8"; Cable Length - Metric:204mm; Connector Type A:ATX 4-pin Plug; Connector Type B:ATX 4-pin Socket; Jacket Colour:Multi-coloured; Product Range:-; Connect

     

Each

1+ €2.4304 (€2.99)   ( ) 5+ €2.24 (€2.76)   ( ) More Pricing...

Restricted Item Add

AKASA

4 Pin Molex Female to 15 Pin SATA Male Connector Lead, 15cm

Cable Length - Imperial:7.48"; Cable Length - Metric:190mm; Connector Type A:SATA 15 Way; Connector Type B:Molex PSU Socket, 4 Way; Jacket Colour:Black, Red, Yellow; Product Range:-;

     

Each

1+ €3.7632 (€4.63)   ( ) 5+ €3.4832 (€4.28)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

€1.3888 ( €1.71 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.3888 (€1.71)
  ( )
10+ €1.232 (€1.52)
  ( )
50+ €1.1424 (€1.41)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews