You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 9 Pin Male Lead, 2m Translucent - 

PSG90335

PSG90335 - FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 9 Pin Male Lead, 2m Translucent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90335
Order Code:
CS20547
Catalogue page:
  CPCC/471

Product Overview

  • Braid shielding with translucent cover
  • Fully rated to 800Mbps
  • 2m Cable length
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Product Information

:
IEEE 1394b FireWire Plug, 9 Way
:
IEEE 1394b FireWire Plug, 9 Way
:
6.56ft
:
2m
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€9.3903 ( €11.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.3903 (€11.55)
  ( )
5+ €8.3507 (€10.27)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange