You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RJ12 Male to RJ12 Male Modular Link Lead, 2m Black - 

PSG90622

PSG90622 - RJ12 Male to RJ12 Male Modular Link Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90622
Order Code:
CS22236
Catalogue page:
  CPCC/491

Product Overview

This ready made cable set is for use in a modular link system where flat "telephone" style cables and connectors are used in order to reduce installation costs. All connectors are wired one to one.

Product Information

:
RJ12 Plug to RJ12 Plug
:
6.56ft
:
2m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

PSG90622 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €1.4012 (€1.72)   ( ) 10+ €1.243 (€1.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ12 Male to RJ12 Male Modular Link Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ12 Plug to RJ12 Plug; Jacket Colour:Black; Cable Assembly Type:Telephone; Connector Type A:RJ12 Plug; Conn

     

Each

1+ €2.7685 (€3.41)   ( ) 10+ €2.4973 (€3.07)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

4 Way RJ11 Modular Link Lead, 5m Grey

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Grey; Colour:Silver; Connector Type A:RJ11 Plug; Connector Ty

     

Each

1+ €1.921 (€2.36)   ( ) 10+ €1.695 (€2.08)   ( ) More Pricing...

Restricted Item Add

Related Searches

33 In stock

Available until stock is exhausted

33 in stock ready for despatch (UK stock)
€1.469 ( €1.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.469 (€1.81)
  ( )
10+ €1.3221 (€1.63)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange