You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RJ12 Male to RJ12 Male Modular Link Lead, 5m Black - 

PSG90623

PSG90623 - RJ12 Male to RJ12 Male Modular Link Lead, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90623
Order Code:
CS22237
Catalogue page:
  CPCC/491

Product Overview

This ready made cable set is for use in a modular link system where flat "telephone" style cables and connectors are used in order to reduce installation costs. All connectors are wired one to one.

Product Information

:
RJ12 Plug
:
RJ12 Plug
:
16.4ft
:
5m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

PSG90623 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

RJ12 Male to RJ12 Male Modular Link Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ12 Plug; Connector Type B:RJ12 Plug; Jacket Colour:Black; Cable Assembly Type:Telephone; Connector to Connector:

     

Each

1+ €1.4384 (€1.77)   ( ) 10+ €1.2876 (€1.58)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

4 Way RJ11 Modular Link Lead, 5m Grey

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:RJ11 Plug; Connector Type B:RJ11 Connector; Jacket Colour:Grey; Colour:Silver; Connector to Connector:RJ1

     

Each

1+ €1.9604 (€2.41)   ( ) 10+ €1.7284 (€2.13)   ( ) More Pricing...

Restricted Item Add

Related Searches

2,039 In stock

2,039 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

€2.7028 ( €3.32 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.7028 (€3.32)
  ( )
10+ €2.436 (€3.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews