You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.7m Grey - 

PSG90767

PSG90767 - ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.7m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90767
Order Code:
CS22799
Technical Datasheet:
PSG90767   Datasheet
Catalogue page:
  CPCC/471
See all Technical Docs

Product Overview

  • For use with ATA66/100 drives
  • Connect up to 2 drives per cable
  • 40 way IDE socket with 40 way cable
  • Backwards compatible with ATA33 drives

Product Information

:
IDC Socket, 40 Way
:
IDC Socket, 40 Way
:
2.3ft
:
700mm
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

PSG90767 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:IDC Socket, 44 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; Computer Conne

     

Each

1+ €3.8759 (€4.77)   ( ) 10+ €3.5369 (€4.35)   ( ) More Pricing...

Restricted Item Add

STARTECH

2.5" to 3.5" IDE Hard Drive Adaptor - Connect Laptop Hard Drive To PC

Cable Length - Imperial:3.94"; Cable Length - Metric:100mm; Connector Type A:IDC Socket, 44 Way + LP4 Plug; Connector Type B:IDC Plug, 40 Way; Jacket Colour:-; Cable Assembly Type:C

     
Restricted Item Add

PRO SIGNAL

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.48m

Cable Length - Imperial:18.9"; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:Grey; Cable Assembly Type:Compute

     

Each

1+ €1.8419 (€2.27)   ( ) 10+ €1.6724 (€2.06)   ( ) 50+ €1.5481 (€1.90)   ( ) 100+ €1.3673 (€1.68)   ( ) More Pricing...

Restricted Item Add

NEWLINK

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.48m

Cable Length - Imperial:1.5ft; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; SVHC:No SVHC (12

     

Each

1+ €3.8985 (€4.80)   ( ) 5+ €3.6386 (€4.48)   ( ) 50+ €3.4804 (€4.28)   ( ) 100+ €3.3335 (€4.10)   ( ) More Pricing...

Restricted Item Add

NEWLINK

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.9m

Cable Length - Imperial:2.95ft; Cable Length - Metric:900mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; Computer Connect

     

Each

1+ €5.0172 (€6.17)   ( ) 5+ €4.5765 (€5.63)   ( ) 50+ €4.3053 (€5.30)   ( ) 100+ €4.1245 (€5.07)   ( ) More Pricing...

Restricted Item Add

BELKIN

40 Pin Ultra ATA Hard Drive Round Cable 45cm

Cable Length - Imperial:17.72"; Cable Length - Metric:45cm; Jacket Colour:Grey; Product Range:-; Connector to Connector:ATA Hard Drive Recepta; Available until stocks are exhausted Alternative available

     

Each

1+ €0.7458 (€0.92)   ( )

Restricted Item Add

Related Searches

46 In stock

46 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

€1.695 ( €2.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.695 (€2.08)
  ( )
5+ €1.6611 (€2.04)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange