You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24 Pin WTX Power Supply Extension Lead, 215mm - 

PSG90787

PSG90787 - 24 Pin WTX Power Supply Extension Lead, 215mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90787
Order Code:
CS23136

Product Overview

Power supply extension lead to extend the reach of a WTX power supply to connect to a 24-pin WTX style motherboard connector.
  • 24-pin socket to 24-pin plug
  • 215mm length

Product Information

:
WTX PSU Socket, 24 Way
:
WTX PSU Plug, 24 Way
:
0.7ft
:
215mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

Related Searches

11 In stock

Available until stock is exhausted

11 in stock ready for despatch (UK stock)
€5.537 ( €6.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.537 (€6.81)
  ( )
5+ €5.0398 (€6.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange