You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm - 

PSG90899

PSG90899 - Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90899
Order Code:
CS24792
Catalogue page:
  CPCC/472

Product Overview

  • Power 2x SATA drives from a single LP4 Molex connection on the computer power supply
  • Right-angled SATA cable connectors easily fit into tight or hard to reach spaces
  • 150mm Cable length

Product Information


:
LP4 Plug

:
SATA, x 2

:
0.49ft

:
150mm

:
Multi-coloured

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

PSG90899 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 305mm

Cable Length - Imperial:12"; Cable Length - Metric:305mm; Connector Type A:LP4 Plug; Connector Type B:SATA, x 2; Jacket Colour:Multi-coloured; Cable Assembly Type:Computer; Computer

     

Each

1+ €2.9415 (€3.62)   ( ) 5+ €2.7528 (€3.39)   ( ) More Pricing...

Restricted Item Add

STARTECH

Flat SATA to SATA Lead with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.2816 (€8.96)   ( ) 5+ €6.7821 (€8.34)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €2.4309 (€2.99)   ( ) 5+ €2.2755 (€2.80)   ( ) 10+ €2.1312 (€2.62)   ( ) More Pricing...

Restricted Item Add

MOLEX

Signal Cable, SATA, 0.5m

Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Connector Type A:SATA 7 Position Receptacle; Connector Type B:SATA 7 Position Receptacle; Jacket Colour:Red; Product Range:68561 Serie

     

Each

1+ €3.4743 (€4.27)   ( ) 10+ €3.0525 (€3.75)   ( ) 100+ €2.5419 (€3.13)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.7407 (€4.60)   ( ) 5+ €3.552 (€4.37)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7064 (€5.79)   ( ) 3+ €4.3956 (€5.41)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3179 (€5.31)   ( ) 5+ €4.1181 (€5.07)   ( ) More Pricing...

Restricted Item Add

STARTECH

29 Pin SAS to SATA Hard Drive Cable with LP4 Power

Cable Length - Imperial:18"; Cable Length - Metric:457mm; Connector Type A:SATA Data 7 Way Socket; Connector Type B:SAS HDD (29 pin) and power; Jacket Colour:Red; Product Range:-; Conne

     

Each

1+ €7.7478 (€9.53)   ( ) 3+ €7.2816 (€8.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.6287 (€5.69)   ( ) 5+ €4.2624 (€5.24)   ( ) 25+ €4.0182 (€4.94)   ( ) More Pricing...

Restricted Item Add

229 In stock

Available until stock is exhausted

229 in stock ready for despatch (UK stock)
€2.6529 ( €3.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.6529 (€3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.3754 (€2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.0424 (€2.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange