You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DisplayPort 1.4 Male to Male Lead, 1m - 

PSG91494

PSG91494 - DisplayPort 1.4 Male to Male Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91494
Order Code:
CS32067
Also Known As:
GTIN UPC EAN: 5051259200258
Technical Datasheet:
PSG91494   Datasheet
See all Technical Docs

Product Overview

DisplayPort to DisplayPort leads transmit HD audio and video from your laptop or computer to your display, ideal for video streaming, gaming or extending a workstation.
  • Supports video resolution up to 7680x4320 (8K) @60Hz, 5120x2880 (5K) @60Hz and 4096x2160 (4K) @120Hz
  • Backward compatible with DisplayPort 1.2 and earlier
  • Nickel-plated male to male conectors

Contents

Cable Only

Product Information

:
DisplayPort Plug
:
DisplayPort Plug
:
3.28ft
:
1m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259200258

PSG91494 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

DisplayPort 1.4 Certified Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Product Range:Startech - DisplayPort 1.4 Le

     

Each

1+ €15.1866 (€18.68)   ( )

Restricted Item Add
     

Each

1+ €5.7213 (€7.04)   ( ) 5+ €5.1012 (€6.27)   ( ) 25+ €4.5864 (€5.64)   ( ) More Pricing...

Restricted Item Add

Related Searches

385 In stock

385 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

€8.0613 ( €9.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.0613 (€9.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.3242 (€9.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €6.7041 (€8.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €6.201 (€7.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange