You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DisplayPort 1.4 Male to Male Lead, 2m - 

PSG91495

PSG91495 - DisplayPort 1.4 Male to Male Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91495
Order Code:
CS32068
Also Known As:
GTIN UPC EAN: 5051259200265
Technical Datasheet:
PSG91495   Datasheet
See all Technical Docs

Product Overview

DisplayPort to DisplayPort leads transmit HD audio and video from your laptop or computer to your display, ideal for video streaming, gaming or extending a workstation.
  • Supports video resolution up to 7680x4320 (8K) @60Hz, 5120x2880 (5K) @60Hz and 4096x2160 (4K) @120Hz
  • Backward compatible with DisplayPort 1.2 and earlier
  • Nickel-plated male to male conectors

Contents

Cable Only

Product Information

:
DisplayPort Plug
:
DisplayPort Plug
:
6.56ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259200265

PSG91495 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

DisplayPort 1.4 Certified Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Product Range:Startech - DisplayPort 1.4 Le

     

Each

1+ €16.9048 (€20.79)   ( )

Restricted Item Add

Related Searches

159 In stock

159 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

€8.8705 ( €10.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.8705 (€10.91)
  ( )
5+ €8.0908 (€9.95)
  ( )
25+ €7.3902 (€9.09)
  ( )
100+ €6.8252 (€8.39)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange