You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Active USB-A Male to Female Extension Cable, 10m -
PSG91944
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91944
- Order Code:
- CS36005
- Product Range
- -
- Technical Datasheet:
- PSG91944 Datasheet
Product Overview
- Active USB-A plug to USB-A socket extension cable
- Cable features an active chipset to transmit data without any signal loss
- USB 3.0 Transfer speeds up to 5Gb/s
- Additional USB-A connection for supplying extra power if required
- Plug and play operation
- 10m Cable length
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 10m
- :
- 33ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.469 (€22.72) | ( ) |
| 5+ | €17.0545 (€20.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























