You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Dual Port SATA Female to Male PC Slot Plate Adaptor - 

ROB-401

ROB-401 - Dual Port SATA Female to Male PC Slot Plate Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROB-401
Order Code:
CS12477

Product Overview

  • ATA (SATA) socket to SATA plug
  • Internal to external connection
  • Direct connection to SATA motherboard or PCI host card
  • 0.3m cable

Product Information


:
SATA Connection, Internal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

ROB-401 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Flat SATA to SATA Lead with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.2816 (€8.96)   ( ) 5+ €6.7821 (€8.34)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €2.4309 (€2.99)   ( ) 5+ €2.2755 (€2.80)   ( ) 10+ €2.1312 (€2.62)   ( ) More Pricing...

Restricted Item Add

MOLEX

Signal Cable, SATA, 0.5m

Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Connector Type A:SATA 7 Position Receptacle; Connector Type B:SATA 7 Position Receptacle; Jacket Colour:Red; Product Range:68561 Serie

     

Each

1+ €3.4743 (€4.27)   ( ) 10+ €3.0525 (€3.75)   ( ) 100+ €2.5419 (€3.13)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.7407 (€4.60)   ( ) 5+ €3.552 (€4.37)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7064 (€5.79)   ( ) 3+ €4.3956 (€5.41)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3179 (€5.31)   ( ) 5+ €4.1181 (€5.07)   ( ) More Pricing...

Restricted Item Add

STARTECH

29 Pin SAS to SATA Hard Drive Cable with LP4 Power

Cable Length - Imperial:18"; Cable Length - Metric:457mm; Connector Type A:SATA Data 7 Way Socket; Connector Type B:SAS HDD (29 pin) and power; Jacket Colour:Red; Product Range:-; Conne

     

Each

1+ €7.7478 (€9.53)   ( ) 3+ €7.2816 (€8.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.6287 (€5.69)   ( ) 5+ €4.2624 (€5.24)   ( ) 25+ €4.0182 (€4.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm

Cable Length - Imperial:0.49ft; Cable Length - Metric:150mm; Connector Type A:LP4 Plug; Connector Type B:SATA, x 2; Jacket; Available until stocks are exhausted Alternative available

     

Each

1+ €2.6529 (€3.26)   ( ) 5+ €2.3754 (€2.92)   ( ) 25+ €2.0424 (€2.51)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Lead, SATA Data 0.45m

Cable Length - Imperial:17.7"; Cable Length - Metric:450mm; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Red; Product Range:-; Cable Assembly Type:Computer;

     
Restricted Item Add

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)
€3.8073 ( €4.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.8073 (€4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.5076 (€4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange